Filter Your Search
1 - 2 of 2 results
![]() |
M27C1001-15B1X
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||
![]() |
M27C1001-15B1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 42.035 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP32,.6 | 32 | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics |