Parametric results for: M27C1024-15F11 under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m27c102415f1
Select parts from the table below to compare.
Compare
Compare
M27C1024-15F1
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e3 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 52.195 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-40 40 unknown EAR99 8542.32.00.61 STMicroelectronics
M27C1024-15F1X
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e3 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 52.195 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-40 40 unknown EAR99 8542.32.00.61