Filter Your Search
1 - 1 of 1 results
|
M27C1024-80B3X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.18 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.32.00.71 |