Filter Your Search
1 - 1 of 1 results
|
M27C2001-15C1XTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 |