Filter Your Search
1 - 1 of 1 results
|
M27C2001-20XF6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 |