Parametric results for: M27C256B-90B6 under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m27c256b90b6
Select parts from the table below to compare.
Compare
Compare
M27C256B-90B6X
STMicroelectronics
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 90 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.085 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.71
M27C256B-90B6
STMicroelectronics
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 90 ns OTP ROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.83 mm 15.24 mm STMICROELECTRONICS DIP DIP, DIP28,.6 28 compliant EAR99 8542.32.00.71 STMicroelectronics