Filter Your Search
1 - 1 of 1 results
![]() |
M27C320-80M1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | CONFIGURABLE AS 2M X 16 | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.71 |