Filter Your Search
1 - 1 of 1 results
|
M27C322-80F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | UVPROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 |