Parametric results for: M27C4001-10B1 under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m27c400110b1
Select parts from the table below to compare.
Compare
Compare
M27C4001-10B1X
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns OTP ROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, DIP-32 32 compliant EAR99 8542.32.00.71
M27C4001-10B1
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns OTP ROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 42.035 mm 15.24 mm STMICROELECTRONICS DIP DIP, DIP32,.6 32 compliant EAR99 8542.32.00.71 STMicroelectronics