Filter Your Search
1 - 1 of 1 results
|
M27C4002-12XC1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.586 mm | STMICROELECTRONICS | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.71 |