Filter Your Search
1 - 2 of 2 results
|
M27C512-12N6XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | OTP ROM | COMMON | 1 | 8000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
M27C512-12N6X
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 |