Filter Your Search
1 - 2 of 2 results
![]() |
M27C801-45K1X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
M27C801-45K1XTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | OTP ROM | COMMON | 1 | 8000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 |