Filter Your Search
1 - 10 of 90 results
|
M27V401-180L1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 180 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | WQCCN, LCC32,.45X.55 | 32 | not_compliant | EAR99 | 8542.32.00.61 | |||
|
M27V401-120L1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | WQCCN, LCC32,.45X.55 | 32 | not_compliant | EAR99 | 8542.32.00.61 | |||
|
M27V401-200F1TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 200 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||||||
|
M27V401-120L6TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | WQCCN, | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
M27V401-150N6
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
M27V401-150N1
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M27V401L
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 200 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 15 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | S-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | STMICROELECTRONICS | QFJ | QCCN, | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||
|
M27V401-180L1TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 180 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | WQCCN, | 32 | unknown | EAR99 | 8542.32.00.61 | ||||||||||
|
M27V401-150B6
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP32,.6 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
M27V401-200K6TR
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 200 ns | OTP ROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |