Filter Your Search
1 - 1 of 1 results
|
M28F256-12XC1TR
STMicroelectronics
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | FLASH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |