Filter Your Search
1 - 10 of 55 results
|
M28R400CT120ZB1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M28R400CB120ZB1U
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28R400CT90ZB6T
STMicroelectronics
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 4K,32K | 256KX16 | 1.8 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 20 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M28R400CT90ZB1T
STMicroelectronics
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28R400CB90ZB1
STMicroelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M28R400CT120ZB1T
STMicroelectronics
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28R400CT120ZB6U
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 4K,32K | 256KX16 | 1.8 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M28R400CT90ZB6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | TFBGA, | 46 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M28R400CT120ZB6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 4K,32K | 256KX16 | 1.8 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M28R400CT120ZB1U
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 |