Filter Your Search
1 - 2 of 2 results
|
M28R400CT100D16
STMicroelectronics
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 4K,32K | 256KX16 | 1.8 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-XUUC-N46 | Not Qualified | 85 °C | -40 °C | 46 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | WAFER | WAFER-46 | 46 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28R400CT100D16
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N46 | Not Qualified | 85 °C | -40 °C | 46 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NUMONYX | WAFER | WAFER-46 | 46 | not_compliant | EAR99 | 8542.32.00.51 |