Filter Your Search
1 - 1 of 1 results
|
M28W160BB90N6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |