Filter Your Search
1 - 3 of 3 results
|
M28W320FCT70ZB6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 85 °C | -40 °C | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA47,6X8,30 | 47 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M28W320FCT70ZB6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-47 | 47 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M28W320FCT70ZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 85 °C | -40 °C | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | 47 | unknown | EAR99 | 8542.32.00.51 |