Filter Your Search
1 - 10 of 43 results
|
M28W320FSB10ZA6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 100 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M28W320FSB85ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 85 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M28W320FSB10ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 100 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M28W320FSB85ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 85 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M28W320FSB70ZB1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 70 °C | 260 | 40 | 47 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | 47 | ||||||||||||||
|
M28W320FSB70ZB6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 85 °C | -40 °C | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | 47 | STMicroelectronics | ||||
|
M28W320FSB70ZB1
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e0 | 70 °C | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | 47 | ||||||
|
M28W320FSB70ZA1T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | ||||||
|
M28W320FSB70ZB1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 70 °C | 47 | PLASTIC/EPOXY | TFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | 47 | ||||||
|
M28W320FSB70ZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | 64 |