Filter Your Search
1 - 2 of 2 results
![]() |
M28W320FSU70ZA6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 64K | 2MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W320FSU70ZA6E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |