Filter Your Search
1 - 10 of 120 results
|
M29DW128F70ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, PLASTIC, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M29DW128F60ZA6
STMicroelectronics
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 60 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, PLASTIC, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M29DW128F70ZA6E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M29DW128F70NF6T
STMicroelectronics
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | STMICROELECTRONICS | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M29DW128F70NF6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M29DW128F70ZA1T
STMicroelectronics
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, PLASTIC, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M29DW128F70NF1F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M29DW128F60ZA1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 60 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M29DW128F60ZA6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 60 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M29DW128F6AZA6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3.3 V | 60 ns | FLASH | TOP/BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | TBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 |