Filter Your Search
1 - 2 of 2 results
|
M29DW640D90ZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29DW640D90ZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 |