Parametric results for: M29F002BB120P3T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m29f002bb120p3t
Select parts from the table below to compare.
Compare
Compare
M29F002BB120P3T
STMicroelectronics
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE NOR TYPE R-PDIP-T32 Not Qualified 125 °C -40 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51