Filter Your Search
1 - 2 of 2 results
|
M29F080D55N6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 55 ns | FLASH | YES | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
M29F080D55N6E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 55 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |