Filter Your Search
1 - 1 of 1 results
|
M29F100BB45M3T
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 16K,8K,32K,64K | 64KX16 | 5 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 |