Filter Your Search
1 - 2 of 2 results
![]() |
M29F160FT55N6F2
Numonyx Memory Solutions
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 55 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M29F160FT55N6F2
Micron Technology Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 5 V | 55 ns | FLASH | TOP BOOT BLOCK | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, | unknown |