Filter Your Search
1 - 3 of 3 results
|
M29KW016E100M1
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 100 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M29KW016E100M1
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 256K | 1MX16 | 3 V | 100 ns | FLASH | YES | YES | 1 | 8 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29KW016E100M1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 256K | 1MX16 | 3 V | 100 ns | FLASH | YES | YES | 1 | 8 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 |