Filter Your Search
1 - 2 of 2 results
|
M29W040-100NZ5R
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 100 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 40 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M29W040-100NZ5RTR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 100 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |