Filter Your Search
1 - 4 of 4 results
![]() |
M29W102BB50N1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
![]() |
M29W102BB50N1T
STMicroelectronics
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 3.3 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
![]() |
M29W102BB50N1T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | TSOP1, | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
M29W102BB50N1
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 3.3 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |