Filter Your Search
1 - 2 of 2 results
|
M29W160DB70M6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 250 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29W160DB70M6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 250 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 |