Filter Your Search
1 - 2 of 2 results
![]() |
M29W200BB90N1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 3.3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
M29W200BB90N1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |