Filter Your Search
1 - 10 of 12 results
|
M29W320ET70ZE6T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
M29W320ET70ZE6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
M29W320ET70ZE6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
M29W320ET70ZE6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
M29W320ET70ZE6E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M29W320ET70ZE6
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
M29W320ET70ZE6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M29W320ET70ZE6E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
M29W320ET70ZE6T
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
M29W320ET70ZE6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |