Filter Your Search
1 - 4 of 4 results
|
M29W400BB120ZA1
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | STMICROELECTRONICS | BGA | 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29W400BB120ZA1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | NUMONYX | BGA | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29W400BB120ZA1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29W400BB120ZA1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | NUMONYX | BGA | 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |