Filter Your Search
1 - 3 of 3 results
|
M29W400DB45N1T
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 45 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29W400DB45N1T
STMicroelectronics
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29W400DB45N1T
Numonyx Memory Solutions
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |