Filter Your Search
1 - 2 of 2 results
|
M29W640GB70ZF3F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29W640GB70ZF3F
Numonyx Memory Solutions
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PBGA-B64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |