Filter Your Search
1 - 1 of 1 results
|
M29W641DH10N6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |