Filter Your Search
1 - 1 of 1 results
|
M29W641DU90ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 |