Filter Your Search
1 - 10 of 144 results
|
M29W800AT90N1T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 90 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29W800AT100ZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | NUMONYX | BGA | TFBGA, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29W800AT80ZA5
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 80 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | NUMONYX | BGA | TFBGA, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29W800AT120M1
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 120 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.51 | |||
|
M29W800AT100M6
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29W800AT100N6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29W800AT80N6T
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 80 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M29W800AT80M6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 80 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
M29W800AT120M1T
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29W800AT120M6T
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 120 ns | FLASH | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 |