Filter Your Search
1 - 1 of 1 results
|
M29W800T-100M1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 100 ns | FLASH | TOP BOOT BLOCK | 16 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 |