Filter Your Search
1 - 10 of 701 results
|
SSM3060VHE_R1_00001
PanJit Semiconductor
|
$0.1338 | Yes | Active | 3 A | 500 mV | 220 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, ULTRA THIN, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||
|
M3060C-E3/4W
Vishay Semiconductors
|
$0.7897 | Yes | Yes | Obsolete | 15 A | 620 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 160 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||||||||||||||||||||||||||||||||||
|
M306N5FCGP#U3
Renesas Electronics Corporation
|
$17.6712 | Yes | End Of Life | YES | 100 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | Renesas Electronics | YES | 20 | 16 | 16 MHz | YES | 16 | 14 mm | 88 | NO | FQFP | 24 rpm | 5.5 V | 3 V | 5 V | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
M306N4FGGP#U3
Renesas Electronics Corporation
|
$18.8569 | Yes | End Of Life | YES | CMOS | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP-100 | unknown | Renesas Electronics | YES | 20 | 16 | 16 MHz | YES | 16 | 14 mm | 87 | NO | LFQFP | 24 rpm | 5.5 V | 5 V | 5 V | 14 mm | MICROCONTROLLER | NO | M16C/60 | YES | FIXED POINT | NO | YES | 2 | 9 | 3 | 2 | 8 | 8 | QFP100,.63SQ,20 | 10240 | 262144 | FLASH | 1.7 mm | 38 mA | INDUSTRIAL | ||||||||||||||||||||||||||
|
M306NKFHGP#U3
Renesas Electronics Corporation
|
$22.0756 | Yes | End Of Life | YES | CMOS | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LFQFP, | compliant | Renesas Electronics | YES | 20 | 16 | 16 MHz | YES | 16 | 14 mm | 88 | YES | LFQFP | 24 rpm | 5.5 V | 3 V | 3.3 V | 14 mm | MICROCONTROLLER | YES | FLASH | 1.7 mm | INDUSTRIAL | |||||||||||||||||||||||||||||||||||||||||
|
M306N4FGTFP#UKJ
Renesas Electronics Corporation
|
$28.6037 | Yes | Yes | End Of Life | YES | CMOS | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | RENESAS ELECTRONICS CORP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | Renesas Electronics | QFP | 100 | YES | 20 | 16 | 16 MHz | YES | 16 | 20 mm | 88 | NO | QFP | 20 rpm | 5.5 V | 4.2 V | 5 V | 14 mm | MICROCONTROLLER | YES | FLASH | 3.05 mm | INDUSTRIAL | |||||||||||||||||||||||||||||||||||
|
M30622M8V-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | YES | CMOS | Not Qualified | R-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | MITSUBISHI ELECTRIC CORP | QFP, | unknown | 8542.31.00.01 | QFP | 100 | YES | 20 | 16 | 16 MHz | YES | 16 | 20 mm | 88 | YES | QFP | 16 rpm | 5.5 V | 4.2 V | 5 V | 14 mm | MICROCONTROLLER | YES | MROM | 3.05 mm | AUTOMOTIVE | |||||||||||||||||||||||||||||||||||||||
|
SBM3060VDC_T0_00001
PanJit Semiconductor
|
Check for Price | Active | 15 A | 590 mV | 220 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M30626FHPFP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | Not Qualified | R-PQFP-G100 | e2 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 100 | YES | 20 | 16 | 16 MHz | YES | 16 | 20 mm | 88 | YES | QFP | 24 rpm | 5.5 V | 3 V | 5 V | 14 mm | MICROCONTROLLER | YES | FLASH | 3.05 mm | OTHER | ||||||||||||||||||||||||||||||||||
|
M30622SGP
Mitsubishi Electric
|
Check for Price | No | Transferred | YES | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | Not Qualified | S-PQFP-G100 | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MITSUBISHI ELECTRIC CORP | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 | YES | 20 | 16 | 16 MHz | YES | 16 | 14 mm | 88 | YES | LFQFP | 16 rpm | 5.5 V | 4.2 V | 5 V | 14 mm | MICROCONTROLLER | M16C | YES | QFP100,.63SQ,20 | 3072 | 1.7 mm | OTHER |