Filter Your Search
1 - 10 of 13,824 results
|
M3011--10013K-200PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/8-27 NPT FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011-000144-035BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 507.632 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-A MALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--000134-350BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 5076 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-A MALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--10012U-700BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10152 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--01014S-035BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 507.632 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M12 X 1.5 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011-100134-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 3000 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-A MALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011-10012U-700BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10152 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--100132-350BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 5076 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--10011Q-100PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 100 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3011--01012P-020BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 290 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-2A FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |