Filter Your Search
1 - 10 of 6,924 results
|
M3022--01013U-500PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-01012U-01KBG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 14503 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--00012F-15KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--01011Q-01KBC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 14503 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--010142-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--01014P-200PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-2A FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--00012K-007BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 101.526 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/8-27 NPT FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022--00014Q-070BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 1015 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-01012Q-10KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10000 Psi | 0-100mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3022-000142-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 3000 Psi | 0-100mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |