Filter Your Search
1 - 10 of 185 results
|
M31022ABPN1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 GHz | 25 % | 100 OHM | 1.8 V | PECL | TAPE AND REEL | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.75mm | MTRONPTI | unknown | Clock | |||||||
|
M31022AMMN50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 100 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | LCC9,.2X.28,100/83 | YES | GOLD | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | |||||||
|
M31022AUMN1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 GHz | 100 OHM | 1.8 V | CMOS | TAPE AND REEL | 1.62 V | 180 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||||
|
M31022AMPNFREQ
MtronPTI
|
Check for Price | Yes | Active | 25 % | 50 OHM | 1.8 V | PECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 1.4 GHz | 150 MHz | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||
|
M31022AMLC150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
M31022AMLJ1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 GHz | 100 OHM | 1.8 V | LVDS | TAPE AND REEL | 1.62 V | 180 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | |||||||||||
|
M31022ABLJ1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | TAPE AND REEL | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M31022AULC150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
M31022ASLJ1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 GHz | 25 % | 100 OHM | 1.8 V | LVDS | TAPE AND REEL | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M31022AGMC50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 100 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown |