Filter Your Search
1 - 5 of 5 results
|
M31206AML2N-1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.4 GHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | NO | 50 ppm | 5 % | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||
|
M31206AML2N-50.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | NO | 50 ppm | 5 % | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||
|
M31206AML2N-S50.000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M31206AML2N-S1400.000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M31206AML2N-FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | NO | 50 ppm | 5 % | 1.4 GHz | 50 MHz | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock |