Filter Your Search
1 - 6 of 6 results
|
M312L1713CT0-LA0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 800 ps | 100 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 3.63 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
M312L1713CT0-LB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 4.22 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
M312L1713CT0-CA0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 800 ps | 100 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 3.63 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
M312L1713CT0-LA2
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 4.22 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
M312L1713CT0-CA2
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 4.22 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
M312L1713CT0-CB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.12 A | 4.22 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 |