Filter Your Search
1 - 10 of 20 results
|
M314FAN32.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 32 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN54.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 54 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN20.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 20 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN67.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 67 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 67 MHz | 1.5 MHz | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | Clock | ||
|
M314FAN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 67 MHz | 1.5 MHz | 6 ns | 25 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||
|
M314FAN60.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 60 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||
|
M314FAN29.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | 29.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN24.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 24 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||||||
|
M314FAN67.000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 67 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown |