Filter Your Search
1 - 8 of 8 results
|
M32016BULJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M32016BULJ50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||
|
M32016BULJ50.0000M
MtronPTI
|
Check for Price | Active | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||
|
M32016BULJ150.0000M
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; MIL-STD-202; MIL-STD-883 | 2.25 V | 250 mV | 500 ps | NO | 100 ppm | 5 % | 500 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M32016BULJ1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 GHz | 100 OHM | 2.5 V | LVDS | TAPE AND REEL | 2.25 V | 250 mV | 500 ps | NO | 100 ppm | 5 % | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M32016BULJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; TR, 13 INCH | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M32016BULJ1400.0000M
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
M32016BULJFREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 1.4 GHz | 50 MHz | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |