Filter Your Search
1 - 3 of 3 results
|
M32159B08MUL
Vishay Intertechnologies
|
Check for Price | No | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5.7A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
M32159B08MUL96
Vishay Intertechnologies
|
Check for Price | No | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5.7A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||
|
M32159B08MUL
Vishay Dale
|
Check for Price | No | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5.7A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 |