Filter Your Search
1 - 1 of 1 results
|
M32159G03M
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 170 QUANTITY, RATED CURRENT: 2.8A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | , 1005 | compliant | EAR99 | 8533.21.00.30 |