Filter Your Search
1 - 1 of 1 results
|
M35C255M100BZSS
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.5 µF | 100 V | 505 mA | 20 % | 8331 | 10.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 1 µA | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 7.5 mm | 21.2 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | , 8331 | compliant | EAR99 | 8532.21.00.50 |